
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC max voltage rating and 900mA hold current. This component offers a 120mΩ resistance and a 1.8A trip current, with a 1.2s time to trip. Operating across a -40°C to 85°C temperature range, it boasts a 40A max current rating and 600mW power dissipation. HALOGEN FREE and ROHS COMPLIANT, with TUV approval.
Sign in to ask questions about the Eaton PTR016V0090-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0090-BK technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 1.2s |
| Trip Current | 1.8A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0090-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
