
Radial PTC resettable fuse with a 900mA hold current and 1.8A trip current. Features a 16VDC maximum voltage rating and a 40A maximum current rating. Offers 0.6W power dissipation and a 1.2-second time to trip. Operates within a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0090-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV |
| Package/Case | Radial |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1.2s |
| Trip Current | 1.8A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0090-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
