
Radial leaded PTC thermistor for through-hole mounting. Features a hold current of 1.1A, trip current of 2.2A, and a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C with a maximum DC voltage rating of 16V. This component offers 95mR resistance and is RoHS compliant.
Sign in to ask questions about the Eaton PTR016V0110-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0110-BK technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 95mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 2.3s |
| Trip Current | 2.2A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0110-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
