Radial PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features a 16VDC maximum voltage rating, 40A maximum current rating, and 0.05 Ohm resistance. Operates within a -40°C to 85°C temperature range. Supplied in tape and reel packaging, this RoHS compliant component offers TUV approval and a 2.3-second trip time.
Sign in to ask questions about the Eaton PTR016V0110-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0110-TR technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 95mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 2.3s |
| Trip Current | 2.2A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0110-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
