
Radial leaded PTC thermistor for through-hole mounting, featuring a 1.35A hold current and 2.7A trip current. This component operates within a -40°C to 85°C temperature range, with a maximum DC voltage rating of 16V and a maximum current rating of 40A. It offers a low resistance of 74mR and a power dissipation of 800mW, packaged in a radial format with a 5mm lead pitch. HALOGEN FREE and RoHS COMPLIANT, this component is supplied on tape and reel.
Sign in to ask questions about the Eaton PTR016V0135-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0135-TR technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 74mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 4.5s |
| Trip Current | 2.7A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0135-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
