
Through-hole mount PTC thermistor with radial termination. Features a 1.6A hold current, 3.2A trip current, and 40A max current rating. Operates within a -40°C to 85°C temperature range, with a maximum DC voltage rating of 16V. Compliant with HALOGEN FREE and ROHS standards, and TUV approved. Supplied in bulk packaging with a terminal pitch of 5mm.
Sign in to ask questions about the Eaton PTR016V0160-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0160-BK technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 61mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0160-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
