
PTC Thermistor, through-hole mount, featuring a radial package with a 5mm terminal pitch. This component offers a hold current of 1.85A and a trip current of 3.7A, with a maximum current rating of 40A. Operating within a temperature range of -40°C to 85°C, it has a maximum DC voltage rating of 16V and a resistance of 51mR. The thermistor is HALOGEN FREE and ROHS COMPLIANT, with TUV approval.
Eaton PTR016V0185-BK technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0185-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
