
The Eaton PTR016V0185-BK1 is a 16V 40A PTC resettable fuse with a time to trip of 10 seconds. It is available in a radial package with a 5mm lead pitch. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0185-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0185-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
