
The PolyTron PTR016V is a 16V 40A PTC resettable fuse with a radial package and a maximum operating temperature of 85°C. It is RoHS compliant and has a power dissipation of 1W. The fuse has a hold current of 1.85A and a trip current of 3.7A, with a time to trip of 10 seconds. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0185-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 51mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0185-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
