
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm terminal pitch and 0.5mm lead diameter. This component offers a hold current of 2.5A, a trip current of 5A, and a maximum current rating of 40A. Operating within a temperature range of -40°C to 85°C, it has a maximum DC voltage rating of 16V and a resistance of 36mR. HALOGEN FREE and RoHS COMPLIANT, this device is supplied in bulk packaging.
Eaton PTR016V0250-BK technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 36mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 40s |
| Trip Current | 5A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0250-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
