
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC rated voltage and 3A hold current. This component offers a 65mΩ resistance and a maximum operating temperature of 85°C, with a maximum current rating of 100A. It is HALOGEN FREE and ROHS COMPLIANT, with cULus and TUV approvals, packaged in tape and reel for efficient assembly.
Eaton PTR016V0300-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 11mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0300-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
