
The PolyTron PTR016V is a PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 16V and a maximum current rating of 100A. The fuse is packaged in a radial configuration with a lead pitch of 5mm and a length of 7.1mm. It is available in a tape and reel packaging with 2500 units per package. The PolyTron PTR016V is compliant with RoHS regulations and is halogen-free. It has a power dissipation of 2.3W and a resistance of 65mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0300-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 11mm |
| Hold Current | 3A |
| Lead Pitch | 5mm |
| Length | 7.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Resistance | 65mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0300-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
