
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm terminal pitch and 0.8mm lead diameter. Offers a hold current of 4A, trip current of 6.8A, and a maximum voltage rating of 16V DC. With a resistance of 38mR and power dissipation of 2.4W, this component operates within a temperature range of -40°C to 85°C. Approvals include cULus and TUV, with HALOGEN FREE and ROHS COMPLIANT status.
Sign in to ask questions about the Eaton PTR016V0400-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0400-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.8mm |
| Hold Current | 4A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0400-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
