
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC rated voltage and 4A hold current. This component offers a low 38mΩ resistance and a 100A maximum current rating, with a trip current of 6.8A and a time to trip of 1.7s. Operating across a temperature range of -40°C to 85°C, it is HALOGEN FREE and ROHS COMPLIANT, with cULus and TUV approvals. Packaged in tape and reel, it has a 5mm lead pitch and dimensions of 8.9mm length, 3.1mm width, and 12.8mm height.
Sign in to ask questions about the Eaton PTR016V0400-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0400-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.8mm |
| Hold Current | 4A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0400-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
