
The PolyTron PTR016V0400-TR1 is a 16V 100A PTC resettable fuse from Eaton, featuring a radial package and a maximum operating temperature of 85°C. It is approved for use in cULus and TUV applications and is compliant with RoHS regulations. The fuse has a power dissipation of 2.4W and a time to trip of 1.7 seconds, with a trip current of 6.8A and a hold current of 4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0400-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.8mm |
| Hold Current | 4A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0400-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
