
Radial leaded PTC thermistor for through-hole mounting, featuring a 5A hold current and 8.5A trip current with a 2-second trip time. This component operates within a -40°C to 85°C temperature range, offering a maximum DC voltage rating of 16V and a peak current rating of 100A. With a 5mm terminal pitch and 0.8mm lead diameter, it has a resistance of 23mR and a power dissipation of 2.6W. Approvals include cULus and TUV, and the product is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the Eaton PTR016V0500-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0500-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 14.3mm |
| Hold Current | 5A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 10.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 2s |
| Trip Current | 8.5A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0500-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
