
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm terminal pitch and 0.8mm lead diameter. Offers a hold current of 6A, trip current of 10.2A, and a maximum voltage rating of 16V DC. With a low resistance of 18mR and a maximum current rating of 100A, this component operates within a temperature range of -40°C to 85°C. HALOGEN FREE and RoHS COMPLIANT, it is cULus and TUV approved.
Eaton PTR016V0600-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 17.1mm |
| Hold Current | 6A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 10.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 3.3s |
| Trip Current | 10.2A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0600-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
