
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC rated voltage and 6A hold current. This component offers a 10.2A trip current with a 3.3s time to trip and a maximum current rating of 100A. Designed for operation between -40°C and 85°C, it has a low resistance of 18mR and a power dissipation of 2.8W. Approvals include cULus and TUV, with packaging on tape and reel.
Sign in to ask questions about the Eaton PTR016V0600-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0600-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 17.1mm |
| Hold Current | 6A |
| Lead Pitch | 5mm |
| Length | 10.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 3.3s |
| Trip Current | 10.2A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0600-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
