
Through-hole mount PTC thermistor with radial termination, featuring a 5mm lead pitch and 0.8mm lead diameter. Offers a hold current of 7A, trip current of 11.9A, and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C with a maximum DC voltage rating of 16V. This component is HALOGEN FREE, ROHS COMPLIANT, and carries cULus and TUV approvals.
Sign in to ask questions about the Eaton PTR016V0700-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0700-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 19.7mm |
| Hold Current | 7A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0700-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
