
The PTR016V0700-TR varistor is a 16V, 100A device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a radial configuration and is compliant with cULus and TUV approvals. The varistor has a power dissipation of 3W and a time to trip of 3.5 seconds.
Sign in to ask questions about the Eaton PTR016V0700-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0700-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 19.7mm |
| Hold Current | 7A |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR016V |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0700-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
