The Eaton PolyTron PTR016V is a 16V 100A PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power dissipation of 3W and is available in a radial package with a lead pitch of 5mm. The fuse is RoHS compliant and has a time to trip of 3.5 seconds with a trip current of 11.9A. It is also approved by cULus and TUV.
Sign in to ask questions about the Eaton PTR016V0700-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0700-TR1 technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 19.7mm |
| Hold Current | 7A |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 11.9A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0700-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.