
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC rated voltage and 8A hold current. This component offers a maximum current rating of 100A and a trip current of 13.6A, with a resistance of 11mR. Operating across a temperature range of -40°C to 85°C, it is HALOGEN FREE and ROHS COMPLIANT, with cULus and TUV approvals. Packaged in tape and reel, this device is designed for reliable overcurrent protection.
Eaton PTR016V0800-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 20.9mm |
| Hold Current | 8A |
| Lead Pitch | 5mm |
| Length | 12.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 13.6A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0800-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
