
The PolyTron PTR016V0800-TR1 is a 16V 100A PTC resettable fuse from Eaton, designed for overcurrent protection. It features a radial package with a 5mm lead pitch, measuring 20.9mm in height and 12.7mm in length. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with cULus and TUV approvals, and is packaged in tape and reel quantities of 1000. The PTR016V0800-TR1 has a power dissipation of 3W and a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V0800-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 20.9mm |
| Hold Current | 8A |
| Lead Pitch | 5mm |
| Length | 12.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR016V |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 13.6A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0800-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
