
Radial leaded PTC thermistor for through-hole mounting, featuring a 9mR resistance and 9A hold current. Designed for operation between -40°C and 85°C, this component offers a maximum DC voltage rating of 16V and a maximum current rating of 100A. It has a 5mm terminal pitch, 0.8mm lead diameter, and dimensions of 14mm length, 3.1mm width, and 21.9mm height. Approvals include cULus and TUV, with HALOGEN FREE and ROHS COMPLIANT status.
Sign in to ask questions about the Eaton PTR016V0900-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0900-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 21.9mm |
| Hold Current | 9A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 14mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 5.5s |
| Trip Current | 15.3A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0900-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
