
Radial leaded PTC thermistor for through-hole mounting, featuring a 9mR resistance and 9A hold current. Designed for operation up to 16V DC, this component offers a maximum current rating of 100A and a trip current of 15.3A with a time to trip of 5.5s. It operates within a temperature range of -40°C to 85°C and boasts cULus and TUV approvals. Packaged in tape and reel, this HALOGEN FREE AND ROHS COMPLIANT device has a 5mm lead pitch and a 3.3W power dissipation.
Sign in to ask questions about the Eaton PTR016V0900-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V0900-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 21.9mm |
| Hold Current | 9A |
| Lead Pitch | 5mm |
| Length | 14mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 5.5s |
| Trip Current | 15.3A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V0900-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
