
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm lead pitch and a 16V DC rated voltage. This component offers a hold current of 10A and a trip current of 17A, with a maximum current rating of 100A. Operating across a temperature range of -40°C to 85°C, it has a resistance of 7mR and a power dissipation of 3.6W. Approvals include cULus and TUV, with packaging supplied on tape and reel.
Eaton PTR016V1000-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 25.2mm |
| Hold Current | 10A |
| Lead Pitch | 5mm |
| Length | 16.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 6s |
| Trip Current | 17A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1000-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
