
PTC Thermistor, Radial Package, Through Hole Mount. Features 16V DC max voltage rating, 11A hold current, and 18.7A trip current. Operates from -40°C to 85°C with 3.7W power dissipation. Includes cULus and TUV approvals, HALOGEN FREE and ROHS COMPLIANT.
Eaton PTR016V1100-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26mm |
| Hold Current | 11A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1100-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
