
Radial PTC resettable fuse with 11A hold current and 18.7A trip current, rated for 16VDC. Features a maximum current rating of 100A and 3.7W power dissipation. Operates within a temperature range of -40°C to 85°C, with a time to trip of 7 seconds. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1100-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26mm |
| Hold Current | 11A |
| Lead Pitch | 5mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1100-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
