
Radial leaded PTC thermistor for through-hole mounting, featuring a 10mm terminal pitch and 1mm lead diameter. Offers a hold current of 12A, trip current of 20.4A, and a maximum voltage rating of 16V DC. With a resistance of 6mR and a maximum current rating of 100A, this component operates within a temperature range of -40°C to 85°C. Approvals include cULus and TUV, with halogen-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1200-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 28mm |
| Hold Current | 12A |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 10mm |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1200-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
