
The PolyTron PTR016V is a surface mount and leaded PTC resettable fuse with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 16V and a maximum current rating of 100A. The fuse has a power dissipation of 4.2W and a resistance of 6mR. It is available in a radial package with a lead pitch of 10mm and a package quantity of 250. The PTR016V is RoHS compliant and has approvals from cULus and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1200-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 28mm |
| Hold Current | 12A |
| Lead Pitch | 10mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1200-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
