
Radial PTC resettable fuse for overcurrent protection, featuring a 12A hold current and 20.4A trip current at 16VDC. This component offers a maximum current rating of 100A and 4.2W power dissipation, with a time to trip of 7.5 seconds. Operating across a temperature range of -40°C to 85°C, it has a low resistance of 6mR and is supplied in tape and reel packaging. Approvals include cULus and TUV, with RoHS compliance.
Eaton PTR016V1200-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 28mm |
| Hold Current | 12A |
| Lead Pitch | 10mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1200-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
