
The Eaton PolyTron PTR016V is a 16V 100A PTC resettable fuse with a radial package. It has a power dissipation of 4.2W and is available in a package quantity of 1000. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is also approved by cULus and TUV. The fuse has a hold current of 12A and a trip current of 20.4A, with a time to trip of 7.5 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1200-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 28mm |
| Hold Current | 12A |
| Lead Pitch | 10mm |
| Length | 17.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.4A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1200-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
