
PTC Resettable Fuse 13A(hold) 22.1A(trip) 16VDC 100A 4.6W 8.5s 0.002Ohm Radial 21.6 X 3.1 X 32mm Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1300-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29.2mm |
| Hold Current | 13A |
| Lead Pitch | 10mm |
| Length | 21.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 8.5s |
| Trip Current | 22.1A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1300-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
