
Surface mount PTC resettable fuse with 13A hold current and 22.1A trip current. Features a 16VDC maximum voltage rating and 100A maximum current rating. Dissipates 4.6W with a time to trip of 8.5 seconds and a resistance of 6mR. Radial package with 10mm lead pitch, dimensions 21.6 x 3.1 x 29.2mm, and RoHS compliant. Operating temperature range from -40°C to 85°C, with cULus and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR016V1300-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29.2mm |
| Hold Current | 13A |
| Lead Pitch | 10mm |
| Length | 21.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 8.5s |
| Trip Current | 22.1A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1300-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
