
The PolyTron PTR016V1400-TR1 is a 16V 100A PTC resettable fuse from Eaton, designed for overcurrent protection in various applications. It features a radial package with a lead pitch of 10mm and a height of 27.9mm. The fuse operates within a temperature range of -40°C to 85°C and is compliant with cULus and TUV approvals. It is available in a tape and reel packaging format with 1000 units per package.
Eaton PTR016V1400-TR1 technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 27.9mm |
| Hold Current | 14A |
| Lead Pitch | 10mm |
| Length | 23.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 23.8A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1400-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.