
Radial resettable fuse with a 16VDC maximum voltage rating and 15A hold current. Features a 100A maximum current rating, 5mΩ resistance, and 25.5A trip current. Designed for through-hole mounting with a 10mm terminal pitch. Operating temperature range from -40°C to 85°C. Approvals include cULus and TUV, with RoHS compliance.
Sign in to ask questions about the Eaton PTR016V1500-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V1500-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29mm |
| Hold Current | 15A |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Length | 25.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Terminal Pitch | 10mm |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 25.5A |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1500-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
