
Radial leaded PTC thermistor for through-hole mounting, featuring a 16V DC rated voltage and 15A hold current. This component offers a 25.5A trip current and a maximum current rating of 100A, with a low resistance of 5mR. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging with 1000 units per package. Approvals include cULus and TUV, and the product is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the Eaton PTR016V1500-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR016V1500-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29mm |
| Hold Current | 15A |
| Lead Pitch | 10mm |
| Length | 25.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR016V |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 25.5A |
| DC Rated Voltage | 16V |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR016V1500-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
