
The PTR030V0110-BK1 is a 30V 40A radial PTC resettable fuse from Eaton, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power dissipation of 700mW and a maximum voltage rating of 30V DC. The fuse is available in bulk packaging with 1000 units per package and has a radial termination. It is approved for use in cULus and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR030V0110-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 100mR |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0110-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
