
Radial leaded PTC thermistor for through-hole mounting, featuring a 30V DC rated voltage and 1.1A hold current. This component offers a 100mΩ resistance and a maximum current rating of 40A, with a trip current of 2.2A. Operating across a temperature range of -40°C to 85°C, it is packaged in tape and reel for 3000 units. Approvals include cULus and TUV, with halogen-free and RoHS compliance.
Eaton PTR030V0110-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0110-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
