
The PolyTron PTR030V is a 30V PTC resettable fuse with a maximum current rating of 40A and a power dissipation of 700mW. It is available in a radial leaded package and is compliant with RoHS regulations. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also approved for use in cULus and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR030V0110-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0110-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
