
Radial PTC resettable fuse with 1.35A hold current and 2.7A trip current, rated for 30VDC. Features a maximum current rating of 40A and 0.08 Ohm resistance. Operates within a temperature range of -40°C to 85°C, with a time to trip of 7.3 seconds. Packaged in tape and reel for surface mount applications, this RoHS compliant component offers 800mW power dissipation.
Eaton PTR030V0135-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0135-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
