
Radial PTC resettable fuse offering 1.6A hold current and 3.2A trip current at 30VDC. Features a maximum voltage rating of 30VDC, 40A maximum current rating, and 900mW power dissipation. With a low resistance of 70mR and a time to trip of 8 seconds, this component operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for surface mount applications, it is RoHS compliant and cULus, TUV approved.
Eaton PTR030V0160-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Pitch | 5mm |
| Length | 8.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0160-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
