
Surface mount PTC resettable fuse with 1.85A hold current and 3.7A trip current. Features a 30VDC maximum voltage rating, 40A maximum current rating, and 1W power dissipation. Operates within a temperature range of -40°C to 85°C and has a resistance of 60mΩ. Supplied in tape and reel packaging with radial termination.
Sign in to ask questions about the Eaton PTR030V0185-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR030V0185-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0185-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
