
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm terminal pitch and 0.5mm lead diameter. This component offers a hold current of 2.5A, a trip current of 5A, and a maximum voltage rating of 30V DC. With a resistance of 40mR and a power dissipation of 1.2W, it operates within a temperature range of -40°C to 85°C. Approvals include cULus and TUV, with halogen-free and RoHS compliance.
Sign in to ask questions about the Eaton PTR030V0250-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR030V0250-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR030V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0250-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
