
Radial resettable fuse for through-hole mounting, featuring a 4A hold current and 8A trip current. This component offers a maximum DC voltage rating of 30V and a maximum current rating of 40A, with a low resistance of 30mR. Operating across a temperature range of -40°C to 85°C, it has a 5mm terminal pitch and a 0.8mm lead diameter. Approvals include cULus and TUV, with a power dissipation of 2.5W.
Eaton PTR030V0400-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 20.1mm |
| Hold Current | 4A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 14mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 30mR |
| Series | PolyTron™ PTR030V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0400-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
