
Radial leaded PTC thermistor for through-hole mounting, featuring a 30V DC rated voltage and 4A hold current. This component offers a 30mΩ resistance and a maximum current rating of 40A, with a trip current of 8A. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free, packaged in tape and reel for 1000 units. Approvals include cULus and TUV.
Sign in to ask questions about the Eaton PTR030V0400-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR030V0400-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 20.1mm |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0400-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
