
The PolyTron PTR030V 30V 40A Radial Leaded PTC Resettable Fuse is a surface mount and leaded device. It has a maximum operating temperature range of -40°C to 85°C and is compliant with cULus and TUV approvals. The fuse has a maximum current rating of 40A and a maximum voltage rating of 30V. It is available in a radial package with a lead pitch of 5mm and a length of 14mm. The device has a power dissipation of 2.5W and a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR030V0400-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 20.1mm |
| Hold Current | 4A |
| Lead Pitch | 5mm |
| Length | 14mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0400-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
