
Radial leaded PTC thermistor for through-hole mounting, featuring a 30V DC rated voltage and 6A hold current. This component offers a 12A trip current and a maximum current rating of 100A, with a low 20mR resistance. Operating across a temperature range of -40°C to 85°C, it is halogen-free and RoHS compliant, packaged in tape and reel for 1000 units. Approvals include cULus and TUV.
Eaton PTR030V0600-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 24.9mm |
| Hold Current | 6A |
| Lead Pitch | 10mm |
| Length | 16.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0600-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
