
Radial PTC resettable fuse offering 7A hold current and 14A trip current at 30VDC. Features a maximum interrupt current of 100A and 3.8W power dissipation. Operating temperature range from -40°C to 85°C with a low 20mΩ resistance. Packaged in tape and reel for surface mount applications, this RoHS compliant component is suitable for automotive use.
Eaton PTR030V0700-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26.7mm |
| Hold Current | 7A |
| Lead Pitch | 10mm |
| Length | 19.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0700-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
