
Radial leaded PTC thermistor for through-hole mounting, featuring a 30V DC rated voltage and 8A hold current. This component offers a 13mR resistance and a maximum current rating of 100A, with a trip current of 16A. Operating across a temperature range of -40°C to 85°C, it is HALOGEN FREE and ROHS COMPLIANT, with cULus and TUV approvals. Packaged in tape and reel, it has a 10mm lead pitch and a 4W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR030V0800-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29.2mm |
| Hold Current | 8A |
| Lead Pitch | 10mm |
| Length | 21.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0800-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
